Arrow Electronic Components Online
SSILXH312YD150|LUMEX|simage
SSILXH312YD150|LUMEX|limage
Panel Mount Indicators

SSI-LXH312YD-150

LED Panel Mount Uni Color

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    5
  • Mounting
    Panel
  • Package Height
    14.3
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources