Panel Mount Indicators
SSI-LXH312GD-150
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
5x5x0.45
Peak Wavelength (nm)
565
Intensity
30mcd
Viewing Angle (°)
60
Indicator Technology
LED
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
150
Test Current (mA)
20
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
2.1
Internal Protection
No
Supplier Color
Green
Mounting Hole Diameter (mm)
4.4
High Power
No
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
5
Mounting
Panel
Package Height
14.3
PCB changed
2
Pin Count
2

