Arrow Electronic Components Online
SSILXH072HGW|LUMEX|simage
SSILXH072HGW|LUMEX|limage
Panel Mount Indicators

SSI-LXH072HGW

Panel Mount Indicator

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel
  • Package Height
    6.65
  • Package Width
    12.1
  • Package Length
    15.2
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources