Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Milky White Diffused
Mounting Orientation
Right Angle
Typical Intensity
25mcd|15mcd
Peak Wavelength (nm)
565/635
Viewing Angle (°)
30
Maximum Forward Current (mA)
25/30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5/2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
63/75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
12.6
Package Width
6.6
Package Length
15.5
PCB changed
4
Pin Count
4
Order Quantity

