Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Quad-Level Quad-Color
Category
Standard LED
Color
Green/Green/Yellow/Yellow
Number of LEDs
4
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
10mcd
Peak Wavelength (nm)
565/565/585/585
Viewing Angle (°)
100
Maximum Forward Current (mA)
25/25/30/30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6/2.6/2.5/2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Green/Yellow/Yellow
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
12
Package Width
5.08
Package Length
16.2
PCB changed
8
Pin Count
8

