Arrow Electronic Components Online
SSFLXH40959IGW|LUMEX|simage
SSFLXH40959IGW|LUMEX|limage
LEDs

SSF-LXH409-59IGW

LED Bi-Color Green/Red 565nm/627nm 3-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Milky White Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    40mcd|16mcd
  • Peak Wavelength (nm)
    565/627
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    25/30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5/2.5
  • Reverse Voltage (V)
    5(Max)
  • Maximum Power Dissipation (mW)
    63/75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    7.62
  • Package Width
    7
  • Package Length
    11.77
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources