Arrow Electronic Components Online
SSFLXH2103LGGD4|LUMEX|simage
SSFLXH2103LGGD4|LUMEX|limage
LEDs

SSF-LXH2103LGGD/4

Two 565nm Green LEDs

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Green
  • Lens Shape Type
    Round
  • Test Current (mA)
    20
  • High Power
    No
  • Mounting
    Through Hole
  • Package Height
    9.7
  • Package Width
    14
  • Package Length
    4.6
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources