Arrow Electronic Components Online
SSFLXH103SID|LUMEX|simage
SSFLXH103SID|LUMEX|limage
LEDs

SSF-LXH103SID

T-3mm Single Level , Fault Indicator , Super High Intensity Red , Red Diffused

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    No
  • Mounting
    Through Hole
  • Package Height
    7.4
  • Package Width
    4.6
  • Package Length
    8.9
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources