Arrow Electronic Components Online
SSFLXH103HGW|LUMEX|simage
SSFLXH103HGW|LUMEX|limage
LEDs

SSF-LXH103HGW

LED Bi-Color Green/Red 565nm/700nm 2-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Milky White Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    8mcd|4mcd
  • Peak Wavelength (nm)
    565/700
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6/2.5
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    105/120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    7.37
  • Package Width
    4.6
  • Package Length
    8.75
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources