Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.91.80
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    DIN Mount Receptacle
  • Measurement System
    Imperial
  • Product Depth (Imperial - Decimal) (in)
    1.9
  • Product Height (Imperial - Decimal) (in)
    3.6
  • Product Length (Imperial - Decimal) (in)
    2.4
Order Quantity

Documentation and Resources

Datasheets
Design resources