Arrow Electronic Components Online
SSD300|BIVAR|simage
SSD300|BIVAR|limage
PC Card Inserters, Extractors and Guides

SSD-300

Natural Nylon Guide Card

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide
  • Material
    Nylon
  • Color
    Natural
  • Component Mounting Hole (Metric) (mm)
    4.572
  • Product Length (Metric) (mm)
    76.2
  • Product Depth (Metric) (mm)
    7.9
  • Product Height (Metric) (mm)
    8.7
  • Component Mounting Hole (Imperial) (in)
    0.18
  • Product Length (Imperial) (in)
    3
  • Product Depth (Imperial) (in)
    0.31
  • Product Height (Imperial) (in)
    0.345

Documentation and Resources

Datasheets
Design resources