Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Guide
Material
Nylon
Color
Natural
Component Mounting Hole (Metric) (mm)
4.572
Product Length (Metric) (mm)
63.5
Product Depth (Metric) (mm)
7.9
Product Height (Metric) (mm)
8.7
Component Mounting Hole (Imperial) (in)
0.18
Product Length (Imperial) (in)
2.5
Product Depth (Imperial) (in)
0.31
Product Height (Imperial) (in)
0.345

