Arrow Electronic Components Online
SSCSANN001PGAA5|HONEYWEL|simage
SSCSANN001PGAA5|HONEYWEL|limage
Board Mount Pressure Sensors

SSCSANN001PGAA5

Board Mount Pressure Sensor 0psi to 1psi Gage Medical 4-Pin SIP Module

Honeywell
Datasheets 

SSC Series

High accuracy pressure sensing solutions for industrial

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 1psi
  • Maximum Overload Pressure
    10psi
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±2
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Gas
  • Maximum ESD Protection Voltage (kV)
    3(Min)@HBM
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    13.75
  • Package Length
    10
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources