Board Mount Pressure Sensors
SSCMRRN005PDAA3
Pressure Sensor -5psi to 5psi Differential 8-Pin SMD
HoneywellSSC Series
High accuracy pressure sensing solutions for industrial
Industrial
• Pressure measurement devices
• Clogged filter detection
• Boilers
• Air compressor
• Water/oil pumps
• Proportional valves
• Liquid level
Other
• Coffee makers
• Drinks dispenser
• Washing machines
• Vacuum cleaners
• Irrigation system
• Air braking systems
Features and Benefits
• High accuracy: Improving equipment performance
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Small Size: Supports new designs and applications.
• Configurability: Wide choice of port and output options.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-5psi to 5psi
Maximum Overload Pressure
30psi
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.25
Response Time (ms)
1
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (mA)
1.6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Gas
Mounting
Surface Mount
PCB changed
8
Supplier Package
SMD
Pin Count
8

