Switch Limit
SSCEB31C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 11.8N Linear Cable
HoneywellSSC Series
High accuracy pressure sensing solutions for industrial
Industrial
• Pressure measurement devices
• Clogged filter detection
• Boilers
• Air compressor
• Water/oil pumps
• Proportional valves
• Liquid level
Other
• Coffee makers
• Drinks dispenser
• Washing machines
• Vacuum cleaners
• Irrigation system
• Air braking systems
Features and Benefits
• High accuracy: Improving equipment performance
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Small Size: Supports new designs and applications.
• Configurability: Wide choice of port and output options.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Type
Miniature
Actuator Style
Top Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Mechanical Life (Cycles)
10000000
Operating Force (N)
11.8
Release Force (N)
4.4
Mounting
Screw Mount
Termination Style
Cable
Maximum Pre-Travel
1mm
Minimum Over-Travel
3mm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Length (mm)
40
Product Depth (mm)
16
Product Height (mm)
67
We don't have prices now, please check later.
Order Quantity

