Reduced Price
ソリッドステートリレー - SSRs
SSC1000-25-36
Solid State Relay 15mA 40V DC-IN 25A 1000V DC-OUT 4-Pin
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.49.00.80
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
32
Maximum Input Voltage (V)
40
Maximum Input Current (mA)
15(Typ)
Maximum Output Voltage (V)
1000
Maximum Output Current (A)
25
Output Device
Transistor
Output Type
DC
Minimum Load Current (mA)
20
I/O Isolation Voltage (V)
2500(RMS)
Peak Non-Repetitive Surge Current (A)
75
Maximum Off-State Leakage Current (uA)
300
Typical Input to Output Capacitance (pF)
50(Max)
Maximum Turn-On Time (ms)
1.5
Maximum Turn-Off Time (ms)
1.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
22.9
Package Width
45.7
Package Length
58.4
PCB changed
4
Pin Count
4

