Arrow Electronic Components Online
SSC10002512|CRYDOM|simage
SSC10002512|CRYDOM|limage
Solid State Relays - SSRs

SSC1000-25-12

Relay SSR 15mA 16V DC-IN 25A 1000V DC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    16
  • Maximum Input Current (mA)
    15(Typ)
  • Maximum Output Voltage (V)
    1000
  • Maximum Output Current (A)
    25
  • Output Device
    Transistor
  • Output Type
    DC
  • Minimum Load Current (mA)
    20
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Peak Non-Repetitive Surge Current (A)
    75
  • Maximum Off-State Leakage Current (uA)
    300
  • Typical Input to Output Capacitance (pF)
    50(Max)
  • Maximum Turn-On Time (ms)
    1.5
  • Maximum Turn-Off Time (ms)
    1.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    22.9
  • Package Width
    45.7
  • Package Length
    58.4
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources