Arrow Electronic Components Online
SSB7FP060203|TE|simage
SSB7FP060203|TE|limage
Connector Terminal Blocks

SSB7FP060203

Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 20A/Contact Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    11.1
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    69.85
  • Product Depth (mm)
    16
  • Product Height (mm)
    21.08
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources