Arrow Electronic Components Online
SSB148F01408000|NEWENERG|simage
SSB148F01408000|NEWENERG|limage
LED Modules

SSB1-48F01-4080-00

LED Neon Flex Rope

NewEnergy LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Application
    Indoor Lighting
  • Color
    White
  • Lens Shape Type
    Rectangular
  • Luminous Flux
    2384lm
  • Rated Current (mA)
    600
  • Test Current (mA)
    600
  • Rated Voltage (V)
    38.4
  • Typical Color Temperature
    4000K
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    6
  • Package Width
    22
  • Package Length
    559.5
Order Quantity

Documentation and Resources

Datasheets
Design resources