Arrow Electronic Components Online
LED Light Bars, Arrays and Bar Graphs

SSB-LX7003SIW

Red Chip on Board Light Bar

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    6
  • Package Width
    7.7
  • Package Length
    75
  • PCB changed
    28
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources