Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
3
Lens Shape Type
Rectangular
Lens Appearance
Yellow Diffused
Mounting Orientation
Top Mount
Typical Intensity
80mcd
Peak Wavelength (nm)
590
Viewing Angle (°)
160
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
High Brightness
No
Mounting
Through Hole
Package Height
6.4
Package Width
6.8
Package Length
19.9
PCB changed
6
Pin Count
6
Order Quantity

