Arrow Electronic Components Online
SSBLX2550SUGW|LUMEX|simage
SSBLX2550SUGW|LUMEX|limage
LED Light Bars, Arrays and Bar Graphs

SSB-LX2550SUGW

Uni-Color LED Light Bar Green 574nm 8-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    4
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    150mcd
  • Peak Wavelength (nm)
    574
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Green
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    6.1
  • Package Width
    4.86
  • Package Length
    20.04
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources