Arrow Electronic Components Online
SSBLX2350IW|LUMEX|simage
SSBLX2350IW|LUMEX|limage
LED Light Bars, Arrays and Bar Graphs

SSB-LX2350IW

LED Light Bar Uni-Color Red 635nm 8-Pin Tube

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    White Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    50mcd
  • Peak Wavelength (nm)
    635
  • Viewing Angle (°)
    160
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.8
  • Supplier Color
    Red
  • High Brightness
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    6.1
  • Package Width
    4.86
  • Package Length
    20.04
  • PCB changed
    8
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources