Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
12
Lens Shape Type
Rectangular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
10mcd
Peak Wavelength (nm)
635
Viewing Angle (°)
110
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Hi-Int. Red
High Brightness
No
Mounting
Through Hole
Package Height
10
Package Width
4.95
Package Length
74.5
PCB changed
24
Pin Count
24
We don't have prices now, please check later.
Order Quantity

