LED Light Bars, Arrays and Bar Graphs
SSA-LXB20G14Y3I3W
Tri-Color LED Light Bar 14Green/3Red/3Yellow 565nm/635nm/585nm 40-Pin
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
14Green/3Red/3Yellow
Number of LEDs
20
Lens Shape Type
Rectangular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Typical Intensity
7mcd
Peak Wavelength (nm)
565/635/585
Viewing Angle (°)
160
Maximum Forward Current (mA)
25/30/30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6/2.5/2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
14Green/3Red/3Yellow
High Brightness
No
Mounting
Through Hole
Package Height
8
Package Width
10.16
Package Length
50.7
PCB changed
40
Pin Count
40
Order Quantity

