Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
10
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
8mcd
Peak Wavelength (nm)
635
Viewing Angle (°)
160
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Red
High Brightness
No
Mounting
Through Hole
Package Height
6.8
Package Width
10.16
Package Length
25.4
PCB changed
20
Pin Count
20
Order Quantity

