Reduced Price
Connector Headers and PCB Receptacles
SSA-106-W-T-RA
Conn Socket Strip RCP 6 POS 2.54mm Wire Wrap RA Side Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Wire Wrap
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
1000VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
15.24
Product Depth (mm)
7.37
Product Height (mm)
2.54
Mounting
Through Hole

