Arrow Electronic Components Online
SS94A1|HONEYWEL|simage
SS94A1|HONEYWEL|limage
Angular and Linear Position Sensors

SS94A1

Linear Position Sensor 12.6V Analog Output 3-Pin SIP

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    12.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Mounting
    Through Hole
  • Package Height
    15.2
  • Package Width
    1.8(Max)
  • Package Length
    7.6
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources