Arrow Electronic Components Online
SS8PH9M386A|VISHAY|limage
SS8PH9M386A|VISHAY|simage
Rectifiers

SS8PH9-M3/86A

Diode Schottky 90V 8A 3-Pin(2+Tab) SMPC T/R

Vishay
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    90
  • Maximum Continuous Forward Current (A)
    8
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    0.9
  • Peak Reverse Current (uA)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    6.15(Max)
  • Package Length
    4.35(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    SMPC
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources