Arrow Electronic Components Online
SS74800132F|STEWRTCN|simage
SS74800132F|STEWRTCN|limage
Connector Telephone and Telecom

SS74800-132F

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    Yellow/Green
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin
  • Shielding
    Yes
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    16.13
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    13.84
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources