Connector Telephone and Telecom
SS71800-019F
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Shielding
Yes
Product Style
Single
Product Length (mm)
17.98
Product Depth (mm)
21.59
Product Height (mm)
15.21
Spring Option
Yes
Tab Direction
Down
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

