Arrow Electronic Components Online
SS66800017F|STEWRTCN|simage
SS66800017F|STEWRTCN|limage
Connector Telephone and Telecom

SS66800-017F

Conn Modular Jack RCP 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3/Cat 5e

Stewart Connector

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    32
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    32
  • Category Number
    Cat 3/Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Product Style
    Multiport
  • Product Length (mm)
    58.55
  • Product Depth (mm)
    20.7
  • Product Height (mm)
    13.28
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources