Connector Telephone and Telecom
SS-6566-FLS
Conn Modular Jack RCP 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
6
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Product Style
Single
Product Length (mm)
16.13
Product Depth (mm)
16.51
Product Height (mm)
16.51
Mounting
Through Hole

