Switch Snap Action
SS-5GLD
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Thru-Hole PC Pins
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@125VAC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.8
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
0.49
Order Quantity

