SS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
OmronThe Omron switch snap action is subminiature basic switches. The product has two split strings feature that ensures high stability and durability of 30 million operations. The product has provided high reliability & security and offers a wide switching capacity range from 1mA to 10.1A. This snap action switch has an operating temperature range of -25 °C to 85 °C and a solder termination style. This product is 19.8 mm long, 25.7 mm tall, and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC.
Features and Benefits:
• Two split springs ensure high stability and durability of 30 million operations
• 1mA-10.1A switching capacity range
• Low to high operating force available
• 1mm MIN Contact Gap Models available for Interlock applications
Application:
• Industrial Machinery to operate correctly & safely
• Power Management
• Automation & Process Control
• Security
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@125VAC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
0.49

