Arrow Electronic Components Online
SS496B|HONEYWEL|simage
SS496B|HONEYWEL|limage
ホール効果センサ

SS496B

Hall Effect Sensor 1.5mA Ratiometric 5V/9V Bag

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Ratiometric
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    1.5(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9
  • Maximum Operating Supply Voltage (V)
    10.5
  • Maximum Supply Current (uA)
    8700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources