Arrow Electronic Components Online
SS49|HONEYWEL|simage
SS49|HONEYWEL|limage
Angular and Linear Position Sensors

SS49

Rotary Position Sensor 10V Analog Output 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary
  • Output Type
    Analog
  • Minimum Output Voltage (V)
    1.75
  • Maximum Operating Supply Voltage (V)
    10
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.57
  • Package Length
    4.06
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources