Hall Effect Sensors
SS461R
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V Automotive 3-Pin TO-92 Bag
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Bipolar Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-120
Typical Magnetic Sensor Hysteresis (Gs)
100
Maximum Magnetic Sensor Operating Point (Gs)
120
Typical Output Fall Time (us)
1.5(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
8000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
3
Package Width
1.5
Package Length
4.09
PCB changed
3
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole

