Arrow Electronic Components Online
SS449R|HONEYWEL|simage
SS449R|HONEYWEL|limage
Hall Effect Sensors

SS449R

Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    135
  • Typical Magnetic Sensor Hysteresis (Gs)
    80
  • Maximum Magnetic Sensor Operating Point (Gs)
    460
  • Typical Output Fall Time (us)
    1.5(Max)
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3 mm
  • Package Width
    1.6 mm
  • Package Length
    4.1 mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources