Arrow Electronic Components Online
SS441A|HONEYWEL|limage
SS441A|HONEYWEL|simage
Hall Effect Sensors

SS441A

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    20
  • Typical Magnetic Sensor Hysteresis (Gs)
    20(Min)
  • Maximum Magnetic Sensor Operating Point (Gs)
    115
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    3.8
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Supply Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.52
  • Package Length
    4
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources