Arrow Electronic Components Online
SS411P|HONEYWEL|simage
SS411P|HONEYWEL|limage
Hall Effect Sensors

SS411P

Hall Effect Sensor 4mA Bipolar 5V 3-Pin Bag

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Bipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    30
  • Typical Magnetic Sensor Hysteresis (Gs)
    40(Min)
  • Maximum Magnetic Sensor Operating Point (Gs)
    140
  • Typical Output Fall Time (us)
    1.5(Max)
  • Maximum Output Current (mA)
    4
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Current (uA)
    14000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.6
  • Package Length
    4.1
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources