Hall Effect Sensors
SS411A
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Magnetic Type
Bipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-60
Typical Magnetic Sensor Hysteresis (Gs)
15(Min)
Maximum Magnetic Sensor Operating Point (Gs)
60
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
3.8
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
3
Package Width
1.52
Package Length
4
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3

