Arrow Electronic Components Online
SS41|HONEYWEL|simage
SS41|HONEYWEL|limage
Hall Effect Sensors

SS41

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin Bag

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Bipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -40(Typ)
  • Maximum Magnetic Sensor Operating Point (Gs)
    40(Typ)
  • Typical Output Fall Time (us)
    0.5
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    15000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.5
  • Package Length
    4.1
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources