Arrow Electronic Components Online
SS34HE3BI|VISHAY|simage
SS34HE3BI|VISHAY|limage
Rectifiers

SS34HE3_B/I

Diode Schottky 40V 3A 2-Pin SMC T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    0.5
  • Peak Reverse Current (uA)
    500
  • Maximum Junction Ambient Thermal Resistance
    55°C/W(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Maximum RMS Reverse Voltage (V)
    28
  • Mounting
    Surface Mount
  • Package Height
    2.24
  • Package Width
    5.91
  • Package Length
    6.86
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources