Hall Effect Sensors
SS343RT
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
40
Typical Magnetic Sensor Hysteresis (Gs)
50
Maximum Magnetic Sensor Operating Point (Gs)
205
Typical Output Fall Time (us)
1.5(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
8000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2 mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

