Arrow Electronic Components Online
SS312SAH4R|NKK|simage
SS312SAH4R|NKK|limage
Switch Slide

SS312SAH4-R

Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles Gull Wing SMD T/R

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Side Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Actuator Length (mm)
    2
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Terminal Length (mm)
    1.4
  • Terminal Pitch (mm)
    2
  • Base Material
    Polyphenylene Sulfide
  • Housing Material
    Phosphor Bronze
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size Type
    Ultra-Miniature
  • Body Length (mm)
    9.2
  • Body Depth (mm)
    4
  • Body Height (mm)
    2.9
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    7.45
  • Product Height (mm)
    3.05

Documentation and Resources

Datasheets
Design resources