Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SS311PT
Automotive
No
PPAP
No
Magnetic Type
Bipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
30
Typical Magnetic Sensor Hysteresis (Gs)
40(Min)
Maximum Magnetic Sensor Operating Point (Gs)
140
Typical Output Fall Time (us)
1.5(Max)
Maximum Output Current (mA)
4
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (uA)
14000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

