Arrow Electronic Components Online
SS2P2M385A|VISHAY|simage
SS2P2M385A|VISHAY|limage
Rectifiers

SS2P2-M3/85A

Diode Schottky 20V 2A 2-Pin SMP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    20
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.15(Max)
  • Package Width
    2.18(Max)
  • Package Length
    3.61(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources