Arrow Electronic Components Online
SS23M|TSC|simage
SS23M|TSC|limage
Rectifiers

SS23M

Diode Schottky 30V 2A 2-Pin Micro SMA T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.73(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.3(Max)
  • PCB changed
    2
  • Supplier Package
    Micro SMA
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources