Switch Slide
SS22SDP2LF
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Maximum Current Rating (A)
0.1@30VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Actuator Length (mm)
2.5
Number of Rows
2
Row Spacing (mm)
5.08
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3
Terminal Pitch (mm)
2.54
Base Material
Phenolic Resin
Housing Material
Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
60
Size Type
Ultra-Miniature
Body Length (mm)
13
Body Depth (mm)
9
Body Height (mm)
4.5
Product Length (mm)
13
Product Depth (mm)
9
Product Height (mm)
7

